387-010-541-668

Heilind Number:EDA387-010-541-668
Manufacturer:EDAC
Manufacturer Number:387-010-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-541-668

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With a single row design, ten copper alloy contacts, and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure data transmission.