387-010-542-101

Heilind Number:EDA387-010-542-101
Manufacturer:EDAC
Manufacturer Number:387-010-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-542-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and ten positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation adds versatility to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity game with this essential component.