387-010-542-168

Heilind Number:EDA387-010-542-168
Manufacturer:EDAC
Manufacturer Number:387-010-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-542-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a sleek black finish, this connector not only adds a professional touch but also ensures reliable performance. With a current rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and durability in operation. Featuring a single row design with 10 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, and a pitch of .156 inches ensure efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.