387-010-542-608

Heilind Number:EDA387-010-542-608
Manufacturer:EDAC
Manufacturer Number:387-010-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-542-608

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in jet black. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's built to withstand the rigors of industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity with this essential component for your electronic projects.