387-010-544-101

Heilind Number:EDA387-010-544-101
Manufacturer:EDAC
Manufacturer Number:387-010-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-544-101

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a single row configuration with a total of 10 positions, ensuring seamless integration on your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a wide range of applications in the electronics industry.