387-010-544-168

Heilind Number:EDA387-010-544-168
Manufacturer:EDAC
Manufacturer Number:387-010-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-544-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with ten positions, ensuring efficient data transmission. Crafted with precision, it guarantees a secure connection, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for versatile applications in various industries. Elevate your connectivity solutions with this essential component.