387-010-558-101

Heilind Number:EDA387-010-558-101
Manufacturer:EDAC
Manufacturer Number:387-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and ten positions, it offers ample space for your circuitry needs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise assembly. Its right-angle mount orientation adds versatility, perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your projects. Upgrade your connectivity solutions today with this essential component.