387-010-558-108

Heilind Number:EDA387-010-558-108
Manufacturer:EDAC
Manufacturer Number:387-010-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-108

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a 3 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With one row of ten positions featuring Copper Alloy contacts, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your board-to-board connections.