387-010-558-158

Heilind Number:EDA387-010-558-158
Manufacturer:EDAC
Manufacturer Number:387-010-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 10 positions, it offers reliable power transmission at an amperage of 3A. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operable in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.