387-010-558-168

Heilind Number:EDA387-010-558-168
Manufacturer:EDAC
Manufacturer Number:387-010-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With a single row configuration and ten positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for industrial and commercial applications, this Card Edge Connector is a valuable addition to any electronics project.