387-010-558-612

Heilind Number:EDA387-010-558-612
Manufacturer:EDAC
Manufacturer Number:387-010-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 10 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.