387-010-558-658

Heilind Number:EDA387-010-558-658
Manufacturer:EDAC
Manufacturer Number:387-010-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-558-658

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a total of 10 positions, delivering reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for easy installation, while its operational temperature range of -40 to 105°C ensures reliable performance in various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity standards with this essential component.