387-010-559-102

Heilind Number:EDA387-010-559-102
Manufacturer:EDAC
Manufacturer Number:387-010-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. Featuring a single row design with 10 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.