387-010-559-108

Heilind Number:EDA387-010-559-108
Manufacturer:EDAC
Manufacturer Number:387-010-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-559-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The sleek black housing not only adds a touch of sophistication but also offers efficient insulation. With a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration on your PCB. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation allows for convenient installation. Featuring 10 positions in a single row, it offers ample room for connecting various components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Explore more in our range of PCB Connectors.