387-010-559-158

Heilind Number:EDA387-010-559-158
Manufacturer:EDAC
Manufacturer Number:387-010-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-559-158

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed to meet demanding standards, it boasts a high amperage rating of 3 A, making it ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. Featuring a single row layout with 10 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.