387-010-559-603

Heilind Number:EDA387-010-559-603
Manufacturer:EDAC
Manufacturer Number:387-010-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-559-603

Detailed Description

Enhance connectivity within your electronic circuits with this Card Edge Connector. Designed for seamless integration, this black connector features a single row with ten positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees efficiency even in demanding environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.