387-011-521-102

Heilind Number:EDA387-011-521-102
Manufacturer:EDAC
Manufacturer Number:387-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it offers a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row setup and eleven positions, it ensures efficient power and data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures durability. Trust in this essential component for your connectivity needs.