387-011-521-103

Heilind Number:EDA387-011-521-103
Manufacturer:EDAC
Manufacturer Number:387-011-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for impeccable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and 11 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise connections, while the 3A amperage ensures efficient power transmission. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Perfect for board-to-board connections, it guarantees secure and stable performance in any setup. Elevate your connectivity solutions with this essential component.