387-011-521-104

Heilind Number:EDA387-011-521-104
Manufacturer:EDAC
Manufacturer Number:387-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring a single row layout with 11 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is assured. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the field of electronics. Trust in its quality for seamless board-to-board connections.