387-011-521-107

Heilind Number:EDA387-011-521-107
Manufacturer:EDAC
Manufacturer Number:387-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 11 positions, this connector offers ample space for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Ideal for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure electronic connections.