387-011-521-158

Heilind Number:EDA387-011-521-158
Manufacturer:EDAC
Manufacturer Number:387-011-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 11 contact positions, each crafted from durable Copper Alloy for reliable conductivity. The black housing, made from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, precision is guaranteed in every connection. Its straight mount orientation offers convenient installation, making it ideal for various electronic applications. Upgrade your setup with this essential connector for efficient and secure PCB connections.