387-011-521-602

Heilind Number:EDA387-011-521-602
Manufacturer:EDAC
Manufacturer Number:387-011-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-602

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 11 copper alloy contact positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer optimal positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.