387-011-521-607

Heilind Number:EDA387-011-521-607
Manufacturer:EDAC
Manufacturer Number:387-011-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-607

Detailed Description

Enhance connectivity on your PCB with this sophisticated Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers flexibility in arrangement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and reliable board-to-board connectivity.