387-011-521-608

Heilind Number:EDA387-011-521-608
Manufacturer:EDAC
Manufacturer Number:387-011-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-608

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 11 positions, it offers seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing provide a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.