387-011-521-612

Heilind Number:EDA387-011-521-612
Manufacturer:EDAC
Manufacturer Number:387-011-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 11 positions, this connector offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it effortlessly fits into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial environments. Upgrade your system today with this essential component.