387-011-521-658

Heilind Number:EDA387-011-521-658
Manufacturer:EDAC
Manufacturer Number:387-011-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features 11 positions in a single row, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various applications. The straight mount orientation simplifies installation, making it a must-have for all your connectivity needs. Upgrade your setup with this high-quality connector for efficient and secure connections.