387-011-523-102

Heilind Number:EDA387-011-523-102
Manufacturer:EDAC
Manufacturer Number:387-011-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-523-102

Detailed Description

Enhance your PCB connection with our Card Edge Connector. Designed for optimal performance, this connector is essential for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a high amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The single-row design with 11 positions offers efficiency in space utilization. Suitable for a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial environments. Trust in our Card Edge Connector for a secure and stable connection solution.