387-011-523-108

Heilind Number:EDA387-011-523-108
Manufacturer:EDAC
Manufacturer Number:387-011-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-523-108

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 11 positions, perfect for seamless board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight-mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.