387-011-524-101

Heilind Number:EDA387-011-524-101
Manufacturer:EDAC
Manufacturer Number:387-011-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-524-101

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it offers optimal functionality for your projects. The high-quality Copper Alloy contacts ensure reliable performance, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this crucial component for efficient and secure board-to-board connections.