387-011-524-678

Heilind Number:EDA387-011-524-678
Manufacturer:EDAC
Manufacturer Number:387-011-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-524-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-524-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and eleven positions, it facilitates efficient data transfer while maintaining a low amperage of 3 A. The copper alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision and quality.