387-011-540-102

Heilind Number:EDA387-011-540-102
Manufacturer:EDAC
Manufacturer Number:387-011-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-540-102

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a single row with 11 positions, ensuring optimal compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a black finish and copper alloy contact material, this connector not only offers a sleek look but also ensures efficient conductivity. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. A must-have in any electronic setup, it's a valuable addition to your collection.