387-011-540-103

Heilind Number:EDA387-011-540-103
Manufacturer:EDAC
Manufacturer Number:387-011-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it boasts a sleek black design and is built to withstand demanding conditions with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 11 positions, it ensures efficient data transfer. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a max amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a dependable choice for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.