387-011-540-168

Heilind Number:EDA387-011-540-168
Manufacturer:EDAC
Manufacturer Number:387-011-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 11 positions, ensuring smooth and efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contacts, and a pitch of .156 inches, it guarantees both reliability and high-speed connectivity. The straight mount orientation and compact design make it easy to integrate into any system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.