387-011-540-603

Heilind Number:EDA387-011-540-603
Manufacturer:EDAC
Manufacturer Number:387-011-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-540-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 11 positions and single row layout ensure efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even under extreme conditions. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Trust in this essential component for high-quality PCB connections in your projects.