387-011-540-668

Heilind Number:EDA387-011-540-668
Manufacturer:EDAC
Manufacturer Number:387-011-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-540-668

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, this connector ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and .2-inch row spacing offer convenient compatibility. With 11 positions in a single row configuration, it facilitates seamless board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the realm of electronic connectivity.