387-011-541-101

Heilind Number:EDA387-011-541-101
Manufacturer:EDAC
Manufacturer Number:387-011-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed in sleek black, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise connections. Its straight mount orientation makes installation effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly.