387-011-541-104

Heilind Number:EDA387-011-541-104
Manufacturer:EDAC
Manufacturer Number:387-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-104

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for high-performing applications, this connector features a single row with 11 positions, offering seamless integration on your circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.