387-011-541-108

Heilind Number:EDA387-011-541-108
Manufacturer:EDAC
Manufacturer Number:387-011-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for optimal performance. Made from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The connector features a single row with 11 positions, offering ample connectivity options. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Its black color and straight mount orientation make for easy identification and installation. Trust in this high-quality connector for your connectivity needs.