387-011-541-158

Heilind Number:EDA387-011-541-158
Manufacturer:EDAC
Manufacturer Number:387-011-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for high-performance applications, this connector features a single row layout with 11 positions, allowing for secure and precise connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both electrical conductivity and mechanical stability. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient and space-saving installation. The straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connectivity standards with this essential component for your electronic projects.