387-011-541-168

Heilind Number:EDA387-011-541-168
Manufacturer:EDAC
Manufacturer Number:387-011-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-168

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 11 positions in a single row for seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.