387-011-541-604

Heilind Number:EDA387-011-541-604
Manufacturer:EDAC
Manufacturer Number:387-011-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-541-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single row configuration with 11 positions, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation is perfect for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in electronics and telecommunications. Trust in its efficiency and quality for seamless board-to-board connections.