387-011-542-101

Heilind Number:EDA387-011-542-101
Manufacturer:EDAC
Manufacturer Number:387-011-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-542-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 11 positions for optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The black housing complements any design aesthetic, while the copper alloy contacts offer efficient power delivery at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, this connector guarantees precise and secure connections. Its straight mount orientation further simplifies installation, making it a must-have component in your connector arsenal.