387-011-542-104

Heilind Number:EDA387-011-542-104
Manufacturer:EDAC
Manufacturer Number:387-011-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-542-104

Detailed Description

Enhance your circuitry with our Black Card Edge Connector, designed for seamless board-to-board connections. This connector boasts a single row with 11 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precision alignment. With a 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is suitable for various electronic applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in this essential component to streamline your circuit design process.