387-011-542-108

Heilind Number:EDA387-011-542-108
Manufacturer:EDAC
Manufacturer Number:387-011-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-542-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in a straight mount orientation, it facilitates easy installation. Its wide temperature range of -40 to 105 °C makes it suitable for various environments, while a low amperage of 3A ensures efficient power transmission. Trust in this essential component for your connectivity needs.