387-011-544-101

Heilind Number:EDA387-011-544-101
Manufacturer:EDAC
Manufacturer Number:387-011-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-544-101

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for high performance, it features 11 positions in a single row, ensuring efficient data transfer. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. The sleek black finish adds a professional touch to your designs, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.