387-011-544-168

Heilind Number:EDA387-011-544-168
Manufacturer:EDAC
Manufacturer Number:387-011-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-544-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it provides ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast.