387-011-558-101

Heilind Number:EDA387-011-558-101
Manufacturer:EDAC
Manufacturer Number:387-011-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-101

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, this connector offers reliable power transmission. Featuring copper alloy contacts, it guarantees efficient signal transfer. The 1-row configuration with 11 positions and a .156-inch pitch provides ample connectivity options for your PCBs. Its right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.