387-011-558-158

Heilind Number:EDA387-011-558-158
Manufacturer:EDAC
Manufacturer Number:387-011-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a reliable amperage of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 11 positions, it ensures optimal performance in any setup. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.