387-011-558-168

Heilind Number:EDA387-011-558-168
Manufacturer:EDAC
Manufacturer Number:387-011-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 11 positions, it offers efficient and secure connectivity for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential connector.