387-011-558-602

Heilind Number:EDA387-011-558-602
Manufacturer:EDAC
Manufacturer Number:387-011-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it offers seamless integration into your setup. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in allow for easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Elevate your connectivity game with this high-quality connector.